TIDA-00707, 1kW, Compact, 97.5% Efficiency, Digital PFC Reference Design for Telecom and Server PSU with E-Meter
Texas Instruments の部品 UCD3138ARMHT を使用したリファレンス デザイン
最終製品向け
- Motor Driver
- Server Power Supply
- Storage System
- Telecom Power Supply
- UPS Power Supply
説明
- TIDA-00707, 1kW, Compact, 97.5% Efficiency, Digital PFC Reference Design for Telecom and Server PSU with E-Meter. The TIDA-00707 is a 1kW, compact (100mmX80mm) power factor converter (PFC) designed for telecom, server and industrial power supplies. This reference design is a continuous conduction mode boost converter, implemented using a UCD3138A Digital Power Supply controller with all protections built-in. Hardware is designed and tested to pass conducted emissions, surge and EFT (as per EN55014) requirements. This reference design provides a ready platform of front-end PFC to address various power supplies up to 1kW, Improves overall system performance lower bus capacitance, lower RMS currents and front-end protections. It meets stringent current THD and power factor norms and protects from output overcurrent, overvoltage and under voltage conditions
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage195 to 265 (AC) V
-
Output Voltage390 V
-
Output Current2.3 A
-
Output Power1000 W
-
Efficiency97.5 %
-
TopologyBoost- PFC
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
UCC27517ADBVT | Texas Instruments | Gate and Power Drivers | Driver 4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R | 買う | |
|
PC357N4J000F | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R | 買う | |
|
TLV70433DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
UCC27517ADBVR | Texas Instruments | Gate and Power Drivers | Driver 4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R | 買う | |
|
OPA2376AIDGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 買う | |
|
ISO7321CD | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC Tube | 買う |