TIDA-00750, People Counting for Demand Controlled Ventilation Using 3D Time-of-Flight (ToF) Reference Design
Texas Instruments の部品 OPT8241NBN を使用したリファレンス デザイン
最終製品向け
- Elevator
- Gesture Detection
- HVAC
- Machine Vision
- Robotics
- Safety System
- Security System
説明
- TIDA-00750, People Counting for Demand Controlled Ventilation Using 3D Time-of-Flight (ToF) Reference Design is a subsystem solution that uses 3D ToF image sensor combined with tracking and detection algorithms to count the number of occupants present in a given area with high resolution and accuracy. The sensor technology is developed in standard CMOS, allowing systems to achieve very high integration at a lower system cost. Because ToF image sensor processes visual data in three dimensions, the sensor can detect the exact shape of a human body along with track the movement and location of people with unprecedented precision, including subtle movement changes. for this reason, ToF cameras are potentially capable of performing real-time people counting and people tracking functions much more effectively than traditional surveillance cameras and video analytics
主な特徴
-
Signal Conditioning TypeCalibration
注目のパーツ (45)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPL0102-100PWR | Texas Instruments | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R | 買う | |
|
SN74LVC1G07DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | 買う | |
|
MT41K128M16JT-125 M:K | Micron Technology | DRAM Chip | DRAM Chip DDR3L RS SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA | 買う | |
|
CAT24C256WI-GT3 | onsemi | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 買う | |
|
SII9022ACNU | Lattice Semiconductor | Communication Misc | HDMI Transmitter 72-Pin QFN EP | 買う | |
|
TPS2559DRCR | Texas Instruments | USB Power Switches | USB Power Switch Single 6.5V 1.2A to 4.7A 10-Pin VSON EP T/R | 買う | |
|
MT41K128M16JT-125:K TR | Micron Technology | DRAM Chip | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA T/R | 買う | |
|
MT41K128M16JT-125 IT:K | Micron Technology | DRAM Chip | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA Tray | 買う | |
|
MT41K128M16JT-125 AIT:K | Micron Technology | DRAM Chip | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V Automotive AEC-Q100 96-Pin FBGA Tray | 買う | |
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 買う | |
|
MT41K128M16JT-125:K | Micron Technology | DRAM Chip | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA Tray | 買う | |
|
MT41K128M16JT-125 IT:K TR | Micron Technology | DRAM Chip | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA T/R | 買う |