TIDA-00759, Low-Power PIR Motion Detector With Bluetooth Smart/10-Year Coin Cell Battery Life Reference Design
Texas Instruments の部品 LPV521MG を使用したリファレンス デザイン
最終製品向け
- Battery Powered Systems
- Building Automation
- Currency Counter
- IP Camera
- Motion Detector
- Occupancy Detector
- Room Monitor
説明
- TIDA-00759, Low-Power PIR Motion Detector With Bluetooth Smart/10-Year Coin Cell Battery Life Reference Design. The TIDA-00759 Design uses Nano-power operational amplifiers, comparators and the SimpleLink ultra-low power 2.4GHz wireless microcontroller (MCU) platform to demonstrate a low power wireless motion detector implementation. These technologies lead to an extremely long battery life, over 10 years with a standard CR2032 lithium ion coin cell battery, which could be used for applications including motion detection or lighting control through occupancy detection. The PIR sensor has sensitivity of up to 30-feet with shut-down current of 1.63-uA
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
X1E000021004812 | Seiko Epson Corporation | Crystals | Crystal 24MHz ±10ppm (Tol) ±20ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 買う | |
|
FC-12M 32.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD T/R | 買う | |
|
TLV3691IDCKR | Texas Instruments | Linear Comparators | Comparator Single R-R I/P ±3.25V/6.5V 5-Pin SC-70 T/R | 買う | |
|
CC2650F128RSMR | Texas Instruments | Combo Wireless Modules | BT+ZigBee Module 2400MHz Medical 32-Pin VQFN EP T/R | 買う | |
|
TSX-3225 24.0000MF20G-AC3 | Seiko Epson Corporation | Crystals | Crystal 24MHz ±10ppm (Tol) ±20ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 買う | |
|
LPV521MG/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R | 買う | |
|
LPV521MGX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R | 買う | |
|
LPV521MGE/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R | 買う | |
|
LPV521MGX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R | 買う | |
|
LPV521MGE/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R | 買う | |
|
LPV521MG/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R | 買う |