TIDA-00828, Inductive Sensing 32-Position Encoder Knob Reference Design Using the LDC0851
Texas Instruments の部品 LDC0851HDSGR を使用したリファレンス デザイン
最終製品向け
- AV Receiver
- Consumer Electronics
- Cooker
- Dishwasher
- Dryer
- Home Appliances
- Home Theater
- Portable
- System Monitoring and Control
- Thermostat
説明
- TIDA-00828, Inductive Sensing 32-Position Encoder Knob Reference Design Using the LDC0851. An inductive sensing based incremental encoder knob design can provide a robust and low-cost interface for control inputs. It can reliably operate in environments which have dirt, moisture, or oil which would pose issues for alternate sensing technologies. This solution requires no magnets
主な特徴
-
Signal Conditioning TypeCalibration
-
Input Frequency17600 KHz
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ACSC02-41SURKWA-F01 | Kingbright Company, LLC | LED Displays Segmented | Display Segmented Module 1DIGIT 8LED Red CC 10-Pin SMD T/R | 買う | |
|
MSP430F5500IRGZR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R | 買う | |
|
LP5951MG-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R | 買う | |
|
ABM8-24.000MHZ-B2-T | Abracon | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 買う | |
|
LP5951MG-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R | 買う | |
|
LDC0851HDSGR | Texas Instruments | Proximity Sensors | Proximity Sensor Inductive 1.71V to 3.46VDC 8-Pin WSON EP T/R | 買う |