TIDA-00897, High-Accuracy Logarithmic RMS Power Detector Reference Design for WLAN Applications
Texas Instruments の部品 LMH2110TM/NOPB を使用したリファレンス デザイン
最終製品向け
- 3G Wireless Base Station
- 4G Wireless Base Station
- Automotive Wi-Fi
- Smart Phone
- Wi-Fi
- Wireless LAN
説明
- TIDA-00897, High-Accuracy Logarithmic RMS Power Detector Reference Design for WLAN Applications. Dynamic transmit-power control is critical for improving spectral efficiency and reducing adjacent channel interference in wireless local area networks (WLANs). In addition, regulatory agencies worldwide require that transmit power be limited to certain level to reduce interference with other communication equipment. Another benefit of transmit power control in WLAN systems is to prolong battery life by reducing power-supply voltage to the power amplifier. This design provides a solution for closed-loop dynamic transmit power control for WLAN application
主な特徴
-
Operating Frequency5100 to 5900 MHz
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LP5912-3.3DRVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin WSON EP T/R | 買う | |
|
LMH2110TM/NOPB | Texas Instruments | RF Detectors | RF Detector 50MHz to 8000MHz 5dBm 6-Pin DSBGA T/R | 買う | |
|
LMH2110TM/NOPB | Texas Instruments | RF Detectors | RF Detector 50MHz to 8000MHz 5dBm 6-Pin DSBGA T/R | 買う |