TIDA-00996, Synchronized Multi-Transmitter Reference Design: Method of Time-Aligning Multiple DAC37J84 in JESD20
Texas Instruments の部品 DAC37J84IAAV を使用したリファレンス デザイン
最終製品向け
- Electronic Warfare
- Radar System
- Smart Antenna System
- Vector Signal Generator
説明
- TIDA-00996, Synchronized Multi-Transmitter Reference Design: Method of Time-Aligning Multiple DAC37J84 in JESD20. To further increase the range, data rate, and reliability of modern mobile communications systems, system designers continue to place more emphasis on multiple-antenna transmitter systems to achieve combinations of spatial diversity and spatial multiplexing. Such implementations can further compensate for path loss and the multipath effect of transmission mediums. These implementations can also potentially increase range and data rate and improve reliability. Multiple-antenna systems with beamforming techniques also allows for better focus of transmitter energy and the system can potentially reduce the size of an antenna while increasing the transmitter range
主な特徴
-
DAC Resolution16 Bit
-
DAC Sampling Rate2.8G SPS
-
Number of Channels4CH
注目のパーツ (16)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 買う | |
|
TLV70233DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 買う | |
|
FT2232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 買う | |
|
TPS7A4700RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R | 買う | |
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | 買う | |
|
5M80ZT100C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 64 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray | 買う | |
|
TPS74201RGWRAU | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | 買う | |
|
LMK04828BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | 買う | |
|
TPS74201RGWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | 買う | |
|
TPS62420DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | 買う | |
|
NFM31PC276B0J3L | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | 買う | |
|
SN74AUP1T14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 買う |