TIDM-RF-SENSORNODE, RF Sensor Node Development Platform for 6LoWPAN and 2.4 GHz Applications
Texas Instruments の部品 MSP430F5438AIPZ を使用したリファレンス デザイン
最終製品向け
- Wireless
説明
- TIDM-RF-SENSORNODE, RF Sensor Node Development Platform for 6LoWPAN and 2.4 GHz Applications. The RF Sensor Node Platform is intended as a miniature development platform for 6LoWPAN and 2.4 GHz applications. The platform has three on-board sensors which includes a 3-axis accelerometer, a temperature sensor and two light sensors. The RF Sensor Node Platform can be a stand-alone sensor node or can be paired to either a PLC (Power-line communication) board or an RF interface board, making a hybrid node. The RF node supports 2.4GHz RF protocols which includes 6LoWPAN or ZigBee. Since the links between the nodes can be wired and/or wireless, hybrid networks offer better reliability and noise resistance than traditional nodes
主な特徴
-
Embedded System TypeMCU
-
Family NameMSP430
注目のパーツ (42)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS72733DSER | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 6-Pin WSON T/R | 買う | |
|
CC7V-T1A 32.768KHZ 7.0PF 100PPM TA QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±100ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 買う | |
|
CC7V-T1A 32.768KHZ 7.0PF 20PPM TB QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 買う | |
|
CC2520RHDRG4 | Texas Instruments | 802.15.4 LR-WPAN | 802.15.4 SOC 2507MHz 250Kbps 28-Pin VQFN EP T/R | 買う | |
|
FT2232D-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB to UART/FIFO USB 2.0 5V T/R 48-Pin LQFP | 買う | |
|
CC7V-T1A 32.768KHZ 9.0PF 20PPM TC QA | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm Automotive AEC-Q200 2-Pin CSMD T/R | 買う | |
|
CC7V-T1A 32.768KHZ 12.5PF 20PPM TC QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 買う | |
2450BM15B0002E | Johanson Technology, Inc | RF Transformers | RF Transformer 1:1 6 Terminal SMD | 買う | ||
|
TPS22901YFPR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 0.5A 174mOhm 4-Pin DSBGA T/R | 買う | |
|
TPS60210DGSG4 | Texas Instruments | Charge Pump | Charge Pump STPUP 3.3V 100mA 10-Pin VSSOP Tube | 買う | |
|
TPS60210DGS | Texas Instruments | Charge Pump | Charge Pump STPUP 3.3V 100mA 10-Pin VSSOP Tube | 買う | |
|
CC7V-T1A 32.768KHZ 9.0PF 20PPM TB QA | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm Automotive AEC-Q200 2-Pin CSMD T/R | 買う |