TIDM-SERVODRIVE, Industrial Servo Drive and AC Inverter Drive Reference Design
Texas Instruments の部品 TMS320F28377DZWT を使用したリファレンス デザイン
最終製品向け
- CNC Machine
- Elevator
- Industrial Drives
- Robotics
- Servo Drives
説明
- TIDM-SERVODRIVE, Industrial Servo Drive and AC Inverter Drive Reference Design. The Design DRIVE Development Kit is a reference design for a complete industrial drive directly connecting to a three phase ACI or PMSM motor. Many drive topologies can be created from the combined control, power and communications technologies included on this single platform. Includes multiple position sensor interfaces, diverse current sensing techniques, hot-side partitioning options and expansion for safety and industrial Ethernet
主な特徴
-
Embedded System TypeMCU
注目のパーツ (70)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
REF3030AIDBZR | Texas Instruments | Voltage References | V-Ref Precision 3V 25mA 3-Pin SOT-23 T/R | 買う | |
|
TPS73033DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 買う | |
|
TPS73033DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 買う | |
|
PTH08080WAH | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray | 買う | |
|
OPA2350UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | 買う | |
|
TLV2771IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 5-Pin SOT-23 T/R | 買う | |
|
OPA2350EA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 買う | |
|
OPA2350EA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 買う | |
|
SN74LVC1G332DRLR | Texas Instruments | Logic Gates | OR Gate 1-Element 3-IN CMOS 6-Pin SOT-563 T/R | 買う | |
|
TPS3897ADRYT | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active High/Open Drain 6-Pin USON T/R | 買う | |
|
OPA2350UA/2K5G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 買う | |
|
OPA2350EA/2K5G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 買う |