TIDM-SINGLEPHASEMETER-AFE, Single-phase E-meter for Single-chip Metrology using an AFE
Texas Instruments の部品 MSP430F6638 を使用したリファレンス デザイン
最終製品向け
- Electronic Timer
- Remote Control
- Thermostat
説明
- TIDM-SINGLEPHASEMETER-AFE, Single-phase E-meter for Single-chip Metrology using an AFE. This design implements a highly-integrated electricity metering (e-meter) solution. An MSP430F6638 device handles the e-meter application layer, while an MSP430AFE253 is also used as an analog front end to handle the metrology
主な特徴
-
Embedded System TypeMCU
-
Family NameMSP430
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS77033DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | 買う | |
|
PS8802-1-F3-AX | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SSOP T/R | 買う | |
|
TPS77033DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | 買う | |
|
MSP430F6638CY | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V | 買う | |
|
MSP430F6638CYS | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V Wafer | 買う | |
|
MSP430F6638IPZR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R | 買う | |
|
MSP430F6638IPZ | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 買う |