TIDM-THREEPHASE-BLDC-HC, 3-Phase Brushless/PMSM (Permanent Magnet Synchronous Motor) High Current Motor Control Solution
Texas Instruments の部品 DRV8302DCA を使用したリファレンス デザイン
最終製品向け
- CPAP Machine
- Drill/Screw Driver
- E-Bike
- Medical and Healthcare
- Power Tool
- Pumps
- Robotics
- Scooter
説明
- TIDM-THREEPHASE-BLDC-HC, 3-phase brushless/PMSM high current motor control solution. This reference design demonstrates a motor control solution for spinning three-phase brushless DC (BLDC) and brushless AC (BLAC) - often referred to as permanent magnet synchronous (PMSM) - motors featuring the C2000 Piccolo microcontroller and the DRV8302, 3-phase motor driver. It provides three half-bridge drivers, each capable of driving two N-type MOSFETs, one for the high-side and one for the low side. It supports up to 2.3A sink and 1.7A source peak current capability and only needs a single power supply with a wide range from 8V to 60V
主な特徴
-
Motor TypeDC Motor
注目のパーツ (19)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TMS320F28035PNS | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V 80-Pin LQFP Tray Automotive AEC-Q100 | 買う | |
|
OPA365AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 買う | |
|
OPA365AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 買う | |
|
TXB0106PWRG4 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 買う | |
|
SN74LVC2G17DBVR | Texas Instruments | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R | 買う | |
|
CHS-01TB | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide OFF ON SPST Recessed Slide 0.1A 24VDC Gull Wing SMD T/R | 買う | |
|
TXB0106PWR | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 買う | |
|
218-2LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 買う | |
|
CAS-D20TA | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON DPDT Recessed Slide 0.1A 24VDC J-Lead SMD T/R | 買う | |
|
SN74LVC2G17DBVRE4 | Texas Instruments | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R | 買う | |
|
ISO1050DUBR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps 3.3V/5V 8-Pin SOP T/R | 買う | |
|
DCH010505SN7 | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tray | 買う |