TIDM-THREEPHASE-BLDC-LC, 3-Phase Brushless/PMSM Low Current Motor Control Solution
Texas Instruments の部品 DRV8312DDW を使用したリファレンス デザイン
最終製品向け
- CPAP Machine
- Drill/Screw Driver
- E-Bike
- Medical and Healthcare
- Power Tool
- Pumps
- Robotics
- Scooter
説明
- TIDM-THREEPHASE-BLDC-LC, Reference Design demonstrates a motor control solution for spinning three-phase brushless DC (BLDC) and brushless AC (BLAC) - often referred to as permanent magnet synchronous (PMSM) - motors featuring the C2000 Piccolo microcontroller and the DRV8312 3-phase motor driver. The reference design features a high-performance, power-efficient, cost-effective sensorless field - oriented control (FOC) and sensor/sensorless trapezoidal commutation platform that speeds development for quicker time to market
主な特徴
-
Motor TypeDC Motor
注目のパーツ (22)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TXB0106PWRG4 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 買う | |
|
ISO7241ADWRG4 | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC T/R | 買う | |
|
UA78M05CDCYR | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
REF3025AIDBZT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R | 買う | |
|
TPS54160DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP Tube | 買う | |
|
UA78M05CDCYRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
TPS73633MDBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 買う | |
|
TPS73633MDBVREPG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 買う | |
|
ISO1050DUBR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps 3.3V/5V 8-Pin SOP T/R | 買う | |
|
SN74LVC2G17DBVR | Texas Instruments | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R | 買う | |
|
DCH010505SN7 | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tray | 買う | |
|
OPA365AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 買う |