TIPD173, 16 bit 1MSPS Data Acquisition Reference Design for Single-Ended Multiplexed Applications
Texas Instruments の部品 ADS8860IDGS を使用したリファレンス デザイン
最終製品向け
- Automatic Test Equipment
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
- Medical and Healthcare
説明
- TIPD173, 16 bit 1MSPS Data Acquisition Reference Design for Single-Ended Multiplexed Applications. This Precision Verified Design details a systematic design methodology for a 16 bit, 1MSPS, single-ended data acquisition (DAQ) block optimized to achieve excellent settling time, power consumption, static performance and dynamic performance for multiplexed applications. The design features a 16-bit, high-precision, successive-approximation-register (SAR) analog-digital converter (ADC), low noise, low power and wide bandwidth ADC input drive circuitry and, a very low drift ADC voltage reference and corresponding reference input drive circuitry
主な特徴
-
ADC Resolution16 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels1CH
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
OPA320AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 買う | |
|
24LC256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
OPA333AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 買う | |
|
24LC256-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
THS4281DBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±8.25V/16.5V 5-Pin SOT-23 T/R | 買う | |
|
REF5040IDGKT | Texas Instruments | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin VSSOP T/R | 買う | |
|
OPA333AIDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 買う | |
|
ADS8860IDGS | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin VSSOP Tube | 買う | |
|
ADS8860IDGSR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin VSSOP T/R | 買う |