TLV320AIC3101EVM-K, Evaluation Board using TLV320AIC3101, 24-Bit USB audio codec
Texas Instruments の部品 TLV320AIC3101IRHB を使用したリファレンス デザイン
最終製品向け
- Cellular Phone
- Digital Camera
説明
- TLV320AIC3101EVM-K, is a combination of two boards the EVM and a PDK to allow operation with personal computers. The TLV320AIC3101EVM-K is an EVM modular form factor. This evaluation module (EVM) is a complete stereo audio codec with several inputs and outputs, extensive audio routing, mixing, and effects capabilities. The EVM allows direct evaluation of the TLV320AIC3101 device, a low power stereo audio codec
主な特徴
-
CODEC Resolution24 Bit
注目のパーツ (32)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
REG1117-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
REG1117-5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 買う | |
|
TPS767D318PWPRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V3.3V 1A 28-Pin HTSSOP EP T/R | 買う | |
|
SN74LVC125APWRG3 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 買う | |
|
SN74LVC125APWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 買う | |
|
SN74LVC125APW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube | 買う | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 買う | |
|
REG1117-3.3G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 買う | |
|
REG1117-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
REG1117-5/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
REG1117-5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 買う | |
|
TPS767D318PWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V3.3V 1A/1A 28-Pin HTSSOP EP T/R | 買う |