TLV320DAC3202EVM provides a simplified platform to evaluate the performance and functionality of the TLV320DAC3202 low-power headset IC
Texas Instruments の部品 TLV320DAC3202CYZJR を使用したリファレンス デザイン
最終製品向け
- Game Console
- HDD/IC Audio
- Personal Digital Assistant
- Portable Media Player
- Portable Navigation System
- Smart Phone
説明
- TLV320DAC3202EVM provides a simplified platform to evaluate the performance and functionality of the TLV320DAC3202 low-power headset IC. TLV320DAC3202 is a CMOS, monolithic, integrated circuit which includes stereo digital-to-analog converters, headset amplifiers, and power management support circuitry in small 20 pin wafer chip scale package(WCSP). The data converters use enhanced multilevel architecture, which employs noise shaping and multilevel amplitude quantization to achieve excellent dynamic performance and improved tolerance to clock jitter. The device accepts several industry standard audio data formats with 16- to 24-bit data, left-justified, I2S, etc., providing easy interfacing to audio DSP and decoder devices. Sampling rates up to 48 kHz are supported. A full set of user-programmable functions is accessible through a standardized 2-wire I2C serial control port, which supports register write functions
主な特徴
-
DAC Resolution24 Bit
-
DAC Sampling Rate48K SPS
-
Number of Channels2CH
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24AA256-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP Tube Automotive AEC-Q100 | 買う | |
|
TPS73218DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 5-Pin SOT-23 T/R | 買う | |
|
SN74AVC4T245RSVR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin UQFN T/R | 買う | |
|
PCA9306DCUR-777372404 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 買う | |
|
PCA9306DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 買う | |
|
TPS62044DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.8V 1.2A 10-Pin VSON EP T/R | 買う | |
|
TPS73633DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 買う | |
|
TLV320DAC3202CYZJR | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Delta-Sigma 24-bit | 買う |