TMDX570LS03HDK, TMS570LS03x Hercules Development Kit based on the TMS570LS0332 Hercules safety Microcontroller
Texas Instruments の部品 TMS5700332APZQQ1 を使用したリファレンス デザイン
最終製品向け
- Advanced Driver Assistance Systems (ADAS)
- Aerial Vehicles
- Battery Management
- Braking
- Electric Power Steering
- Military and Aerospace
- Pumps
- Railway
説明
- TMDX570LS03HDK, TMS570LS03x Hercules Development Kit based on the TMS570LS0332 Hercules safety Microcontroller. The TMS570LS04x Hercules Development Kit is ideal for getting started on development with the TMS570LS04x/03x Hercules safety microcontrollers. The development board features an on board XDS100v2 JTAG emulator, two CAN transceivers, and access to all peripheral pins. The kit is comprised of a development board, a DC power supply, a mini-B USB cable and software installation DVDs that includes Code Composer Studio IDE, Halogen, now Flash, demo software and code examples
主な特徴
-
Embedded System TypeMCU
-
Family NameTMS570LS03x
-
PlatformHercules Development
注目のパーツ (24)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SN74AHC1G14DCKR-NG | Texas Instruments | Inverters and Schmitt Triggers | Single Schmitt-Trigger Inverter Gate | 買う | |
|
TPS73433DRVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 6-Pin WSON EP T/R | 買う | |
|
TPS73733QDRBRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 8-Pin VSON EP T/R | 買う | |
|
TPS54350PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.9V to 12V 3A 16-Pin HTSSOP EP Tube | 買う | |
|
SN74CBTLV3257RGYR | Texas Instruments | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin VQFN EP T/R | 買う | |
|
SN74AHC1G14DCKTE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 買う | |
|
SN74AHC1G14DCKTG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 買う | |
|
LMV341IDCKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 6-Pin SC-70 T/R | 買う | |
|
TPS73701DRBRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R | 買う | |
|
SN74AHC1G14DRLRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-553 T/R | 買う | |
|
93LC56C-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N Tube | 買う | |
|
TPS73433DDCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin TSOT-23 T/R | 買う |