TMPSNSRD-TCPL1, thermocouple Reference Design
Microchip Technology の部品 MCP9804T-E/MC を使用したリファレンス デザイン
最終製品向け
- Fuel Gauge
- Instrumentation and Measurement
- Outdoor Temperature Sensor
- Pressure Sensor
- Strain Gauge
- Thermocouple
- Weigh Scale/Bridge Sensor
説明
- TMPSNSRD-TCPL1, thermocouple Reference Design demonstrates how to instrument a thermocouple and accurately sense temperature over the entire thermocouple measurement range. This solution uses the MCP3421, 18-Bit Analog-to-Digital Converter (ADC) to measure voltage across thermocouple. thermocouple Reference Design allows user to evaluate solution to accurately measure the temperature. When measuring temperature using a thermocouple cold junction compensation is critical. It provides a reference to thermocouple measurement
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ATS200SM | CTS Corporation | Crystals | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US SM SMD Bulk | 買う | |
|
MCP3421A0T-E/OT | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R | 買う | |
|
PIC18F2550-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 28-Pin SOIC W Tube | 買う | |
|
MCP9804T-E/MC | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin DFN EP T/R | 買う |