TPS2359 Dual-Slot ATCA Advanced MC Controller with I2C Evaluation Module
Texas Instruments の部品 TPS2359RHH を使用したリファレンス デザイン
関連文書
最終製品向け
- ATCA Power Management
説明
- Dual-Slot Advanced MC Controller Evaluation Module (TPS2359EVM) is a PCB platform for users to learn about the features and operation of the TPS2359 integrated circuit. The TPS2359 Full Featured Dual-Slot Advanced MC Controller manages two 12V and two 3.3V power rails, and features inrush and fault current limiting, FET OR-ing, input UVLO protection, logic-level enable inputs and an I2C interface. Current control on the 12V rails has a high degree of programmability, including independent current limit and fast trip thresholds. System level timing and other control parameters are accessed via the I2C interface, along with read back of FET and output rail status. In addition, current sense and pass and block FET's for the 3.3V channels are fully integrated into the device
主な特徴
-
Input Voltage2.85 to 3.5 |8.8 to 13.2 V
-
Output Voltage3.135 to 3.465|10.8 to 13.2 V
-
Output Current-7.4@12V|-0.165@3.3V A
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS76333DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
BD04 | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | 買う | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 買う | |
|
TPS76333DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 買う | |
|
76SB04ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 買う | |
|
TPS76333DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
BD04AV | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | 買う | |
|
TPS2359RHHT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 2-CH 4V/15V N-Channel Positive Voltage 36-Pin VQFN EP T/R | 買う | |
|
TPS2359RHHTG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 4V/15V N-Channel Hot Swap Controller 36-Pin VQFN EP T/R | 買う | |
|
TPS2359RHHR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 2-CH 4V/15V N-Channel Positive Voltage 36-Pin VQFN EP T/R | 買う |