TPS53310EVM-755 Evaluation Module for TPS53310: 2.9V to 6V, 3-A Step-Down Converter with Integrated MOSFETs
Texas Instruments の部品 TPS53310RGT を使用したリファレンス デザイン
最終製品向け
- Desktop Computer/Server
- Multifunction Printer
- Netbook
- Notebook
- Switch/Router Switch Card
説明
- TPS53310EVM-755 Evaluation Module (EVM) is a high-efficiency evaluation platform with two TPS53310 3-A, integrated FET, step-down converters working in a Master-Slave synchronization scheme. The two outputs are 1.5 V/3 A (master) and 1.2 V/3 A (slave) from a 3.3-V or 5-V input bus. The EVM uses the TPS53310 synchronous buck controller with integrated switcher
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage2.9 to 6 V
-
Output Voltage1.2|1.5 V
-
Output Current3 A
-
Efficiency89.5 %
-
TopologyBuck
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS71733DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R | 買う | |
|
TPS53310RGTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R | 買う | |
|
TPS53310RGTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R | 買う |