TPS55340EVM-017, Evaluation Module using TPS55340 DC/DC step-up boost converter
Texas Instruments の部品 TPS55340RTE を使用したリファレンス デザイン
最終製品向け
- ADSL Modem
- Boost Converter
- Fly-Back Converter
- Industrial
- Portable
- Power Supplies
- Tablet
説明
- TPS55340EVM-017, Evaluation Module using TPS55340 DC/DC converter is a step-up boost converter. The switching frequency is externally set at a nominal 600 kHz. The 40-V, 5-A, low-side MOSFET is incorporated inside the TPS55340 package along with the gate drive circuitry. The low drain-to-source on-resistance of the MOSFET achieves high efficiencies with the TPS55340. The compensation components are external to the integrated circuit (IC). The absolute maximum input voltage is 32 V for the EVM
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage5 to 12 V
-
Output Voltage24 V
-
Output Current0.8|1.9 A
-
Efficiency95.9 %
-
TopologyBoost
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS55340RTET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 32V Step Up Single-Out 2.9V to 38V 5A 16-Pin WQFN EP T/R | 買う | |
|
TPS55340RTER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 32V Step Up Single-Out 2.9V to 38V 5A 16-Pin WQFN EP T/R | 買う |