TPS59640EVM-751, Evaluation Board IMVP-7, 3-Phase CPU/1-Phase GPU SVID Power System
Texas Instruments の部品 TPS59640RSL を使用したリファレンス デザイン
最終製品向け
- Analog Telephone Adapter
- Battery Charger
説明
- TPS59640EVM-751, Evaluation Board is designed to use a 9-V to 20-V input bus to produce six regulated outputs for the IMVP-7 SVID CPU/GPU Power System. The TPS59640EVM-751 is specially designed to demonstrate the TPS59640 full IMVP-7 mobile feature while providing a GUI communication program and a number of test points to evaluate the static and dynamic performance of the TPS59640. The TPS59640EVM-751 also uses the 5-mm x 6-mm power block MOSFET (CSD87350Q5D) for high-power density and superior thermal performance
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage9 to 20 V
-
Efficiency90.62 %
注目のパーツ (40)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TUSB3410RHB | Texas Instruments | USB Interface ICs | Full Speed USB to Serial Port Controller USB 2.0 3.3V Tube 32-Pin VQFN EP | 買う | |
|
TPS51601ADRBR | Texas Instruments | Gate and Power Drivers | Driver 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin VSON EP T/R | 買う | |
|
TPS51916RUKR | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 4.5V to 5.5V 20-Pin WQFN EP T/R | 買う | |
|
TPS71712DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin SC-70 T/R | 買う | |
|
ABLS-20.000MHZ-B2-T | Abracon | Crystals | Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R | 買う | |
|
TLC555CDR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R | 買う | |
|
TS5A23157DGSRG4 | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin VSSOP T/R | 買う | |
|
TS5A23157DGSR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin VSSOP T/R | 買う | |
|
TUSB3410RHBT | Texas Instruments | USB Interface ICs | Full Speed USB to Serial Port Controller USB 2.0 3.3V T/R 32-Pin VQFN EP | 買う | |
|
SN74LVC2G07DCKR-P | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 | 買う | |
|
SN74LVC2G07DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R | 買う | |
|
TPS51219RTET | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz/400kHz/500kHz/670kHz 16-Pin WQFN EP T/R | 買う |