TPS62360EVM-655 evaluation module for TPS62360, Processor Supply with I2C Interface and Remote Sense
Texas Instruments の部品 TPS62360YZH を使用したリファレンス デザイン
関連文書
最終製品向け
- Cellular Phone
- Clamshell Phone
- Netbook
- Processor Power Management
- Smart Phone
説明
- TPS62360EVM-655 demonstrates the TPS62360 Processor Supply with I2C Interface and Remote Sense. The TPS6236x are a family of high-frequency synchronous step down DC-DC converter optimized for battery-powered portable applications for a small solution size. With an input voltage range of 2.5V to 5.5V, common battery technologies are supported. These devices provides up to 3A peak load current (3.5A for the TPS62365), operating at 2.5MHz typical switching frequency
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage0.77 to 1.4 V
-
Output Current0 to 3 A
-
Efficiency91.4 %
-
TopologyBuck
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
OPA334AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 | 買う | |
|
OPA334AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R | 買う | |
|
OPA334AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 | 買う | |
|
TPS62360YZHR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.77V to 1.4V 3A 16-Pin DSBGA T/R | 買う | |
|
TPS62360YZHT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.77V to 1.4V 3A 16-Pin DSBGA T/R | 買う |