Translation Phase Locked Loop Synthesizer with Low Phase Noise based on ADF4002
Analog Devices の部品 ADF4002 を使用したリファレンス デザイン
関連文書
最終製品向け
- Clock and Timing Devices
説明
- CN-0369, Application circuit is a low phase noise translation loop synthesizer (also known as an offset loop). This circuit translates the lower 100 MHz reference frequency of the ADF4002 phase locked loop (PLL) up to a higher frequency range of 5.0 GHz to 5.4 GHz, as determined by the frequency of the local oscillator (LO)
注目のパーツ (62)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADM7150ARDZ-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 8-Pin SOIC N EP Tube | 買う | |
|
ADM7150ARDZ-2.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.8A 8-Pin SOIC N EP Tube | 買う | |
|
ADM7150ACPZ-3.3-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R | 買う | |
|
ADP151ACBZ-2.6-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.6V 0.2A 4-Pin WLCSP T/R | 買う | |
|
ADP151WACBZ-1.1-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.1V 0.2A Medical 4-Pin WLCSP T/R Automotive AEC-Q100 | 買う | |
|
ADP151WACBZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.2A Medical 4-Pin WLCSP T/R Automotive AEC-Q100 | 買う | |
|
ADP151ACBZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.2A 4-Pin WLCSP T/R | 買う | |
|
ADP151ACBZ-2.1-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.1V 0.2A 4-Pin WLCSP T/R | 買う | |
|
ADL5801ACPZ-R7 | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 6GHz 24-Pin LFCSP EP T/R | 買う | |
|
ADM7150ARDZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.8A 8-Pin SOIC N EP T/R | 買う | |
|
ADM7150ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin SOIC N EP T/R | 買う | |
|
ADP151ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin LFCSP EP T/R | 買う |