TWR-K53N512, Development Tower System Module for PK53N512CMD100 Kinetis K53 Low-Power MCU with Analog, USB and Segment LCD
NXP Semiconductors の部品 PK53N512CMD100 を使用したリファレンス デザイン
最終製品向け
- Embedded System
説明
- TWR-K53N512, Development Tower System Module for PK53N512CMD100 Kinetis K53 Low-Power MCU with Analog, USB and Segment LCD. The TWR-K53N512 is a development tool for the K53 family of Kinetis MCUs. This kit is part of the Freescale Tower System, a modular, reusable development platform that allows designers to get to market faster with packaged evaluation boards, tools and runtime software. The TWR-K53N512 MCU module can operate as a Standalone debug tool and can be purchased separately from the kit. The module provides an interface to the medical expansion connector and TWRPI-SLCD modules
主な特徴
-
Embedded System TypeMCU
-
Family NameKinetis K53
-
Core ProcessorARM Cortex-M4
-
PlatformTower System
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ECS-40-20-5PX-TR | ECS, Inc. International | Crystals | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin SMD T/R | 買う | |
|
MIC2920A-3.3WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 Tube | 買う | |
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 買う | |
|
SN74LVC573APWRG4 | Texas Instruments | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R | 買う | |
|
SN74LVC04APWRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R | 買う | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 買う | |
|
SN74LVC125APWRG3 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 買う |