TWR-KL28Z72M, Tower System Module Development Board Using MKL28Z512VLL7 Kinetis KL28 32-bit MCU
NXP Semiconductors の部品 MKL28Z512VLL7 を使用したリファレンス デザイン
最終製品向け
- Sensors and Hubs
説明
- TWR-KL28Z72M, Kinetis KL28 MCU Tower System Module is a development board for the Kinetis KL28 32-bit MCUs. Features the Kinetis KL28 MCU with 512KB Flash, 128KB SRAM. Operates as a Standalone debug tool and can also be combined and used as part of the modular Tower System development platform. It can provide a broad range of expansion board options. The on-board interfaces include LED, a 3-axis digital sensor (3D accelerometer) and two capacitive touch pads
主な特徴
-
Embedded System TypeMCU
-
Family NameKinetis KL28
-
Core ProcessorARM Cortex-M0|ARM Cortex-M4
-
PlatformTower System
注目のパーツ (53)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
74LVC125AD/AUJ | Nexperia | Buffers and Line Drivers | Quad Buffer/Line Driver With 5 V Tolerant Input/Outputs, 3-State | 買う | |
|
74LVC125APW-Q100J | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 | 買う | |
|
TXB0101DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 買う | |
|
TXB0101DCKT | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 買う | |
|
TXB0101DCKTG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 買う | |
|
MIC2920A-3.3WS-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
MIC5239-1.8YM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R | 買う | |
|
SN74LVC1T45DBVRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 買う | |
|
SN74LVC1T45DCKRE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 買う | |
|
SN74LVC1T45DBVRE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 買う | |
|
TXS0101DBVT | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 買う | |
|
TXS0101DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 買う |