Typical Application Circuit for LT1118CS8 Variable 2.1V to 6.5V Regulator with Digital Control
Analog Devices の部品 LT1118CS8 を使用したリファレンス デザイン
最終製品向け
- CD-ROM Drive
- Floppy Disk Drive
- Portable Computers
説明
- Typical Application Circuit for LT1118CS8 Variable 2.1V to 6.5V Regulator with Digital Control. The LT1118 family of low dropout regulator has the unique capability of maintaining output regulation while sourcing or sinking load current. The regulator maintains regulation while both sourcing and sinking current, enabling the use of active negation drivers for improved noise immunity on the data lines. Regulation of output voltage is maintained for TERMPWR voltages as low as 4V
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Current0.8 A
-
TopologyLDO
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1118CS8-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 8-Pin SOIC N T/R | 買う | |
|
LT1118CS8-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 8-Pin SOIC N | 買う | |
|
LT1118CS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.1V to 6.5V 0.8A 8-Pin SOIC N | 買う | |
|
LT1118CS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin SOIC N T/R | 買う | |
|
LT1118CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin SOIC N Tube | 買う | |
|
LT1118CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 8-Pin SOIC N Tube | 買う | |
|
LT1118CS8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.1V to 6.5V 0.8A 8-Pin SOIC N T/R | 買う | |
|
LT1118CS8-2.85#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.8A 8-Pin SOIC N T/R | 買う | |
|
LT1118CS8-2.85#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.8A 8-Pin SOIC N Tube | 買う | |
|
LT1118CS8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.1V to 6.5V 0.8A 8-Pin SOIC N Tube | 買う |