Typical Application Circuit for LT3007ITS8-3.3 3.3V, 20mA Supply with Shutdown Low Dropout Linear Regulator
Analog Devices の部品 LT3007ITS8-3.3 を使用したリファレンス デザイン
最終製品向け
- Automotive Applications
- Battery Powered Systems
- Industrial Metering
- Power Supplies
- Remote Monitoring Devices
説明
- Typical Application Circuit for LT3007ITS8-3.3 3.3V, 20mA Supply with Shutdown Low Dropout Linear Regulator. The LT3007 series are micropower, low dropout voltage (LDO) linear regulators. The devices supply 20mA output current with a dropout voltage of 300mV
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3.8 to 45 V
-
Output Voltage3.3 V
-
Output Current0.02 A
-
TopologyLDO
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3007ITS8-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.02A 8-Pin TSOT-23 T/R | 買う | |
|
LT3007ITS8-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.02A 8-Pin TSOT-23 T/R | 買う | |
|
LT3007ITS8-3.3#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.02A 8-Pin TSOT-23 T/R | 買う |