Typical Application Circuit for LT3755EUD Buck Mode 1.4A LED Driver
Analog Devices の部品 LT3755EUD を使用したリファレンス デザイン
最終製品向け
- Battery Charger
- High-Power LED
- Voltage Regulator Module
説明
- Typical Application Circuit for LT3755EUD Buck Mode 1.4A LED Driver. The LT3755 is a DC/DC controller designed to operate as a constant-current source for driving high current LEDs. It drives a low side external N-channel power MOSFET from an internal regulated 7.15V supply. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages
主な特徴
-
Input Voltage15 to 40 V
-
Output Current1.4 A
-
Number of Derived Elements3
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3755EUD-1#PBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin QFN EP Tube | 買う | |
|
LT3755EUD-2#TRPBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin QFN EP T/R | 買う | |
|
LT3755EUD-2#PBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin QFN EP Tube | 買う | |
|
LT3755EUD#PBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin QFN EP Tube | 買う | |
|
LT3755EUD-1#TRPBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin QFN EP T/R | 買う | |
|
LT3755EUD#TRPBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin QFN EP T/R | 買う |