Typical Application Circuit for LT8330HDDB 8V to 30V Input, -24V Inverting Converter
Analog Devices の部品 LT8330HDDB を使用したリファレンス デザイン
最終製品向け
- Automotive Power Supply
- Industrial Power Supply
- Medical Equipments
- Portable
- Telecom Equipments
説明
- Typical Application Circuit for LT8330HDDB 8V to 30V Input, -24V Inverting Converter. The LT8330 is a current mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a inverting converter consuming as low as 6uA of quiescent current
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage8 to 30 V
-
Output Current0.25 A
-
TopologyInverting
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT8330HDDB#WTRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Automotive AEC-Q100 8-Pin DFN EP T/R | 買う | |
|
LT8330HDDB#WTRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Automotive AEC-Q100 8-Pin DFN EP T/R | 買う | |
|
LT8330HDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R | 買う | |
|
LT8330HDDB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R | 買う | |
|
LT8330HDDB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R | 買う |