Typical Application Circuit for LT8410-1 High Voltage Power Supply Does not need a transformer
Analog Devices の部品 LT8410EDC-1 を使用したリファレンス デザイン
最終製品向け
- Power Supplies
説明
- Typical Application Circuit for LT8410-1 High Voltage Power Supply Does not need a transformer. The LT8410-1 is Ultra Low power boost converter with integrated power switch, Schottky diode and output disconnect circuitry
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 16 V
-
Output Voltage100 V
-
TopologyBoost
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT8410IDC-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A Automotive AEC-Q100 8-Pin DFN EP T/R | 買う | |
|
LT8410IDC-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 8-Pin DFN EP T/R | 買う | |
|
LT8410IDC-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 8-Pin DFN EP T/R | 買う | |
|
LT8410EDC-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A 8-Pin DFN EP T/R | 買う | |
|
LT8410EDC-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A 8-Pin DFN EP T/R | 買う | |
|
LT8410EDC-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A 8-Pin DFN EP T/R | 買う |