Typical Application Circuit for LTC3106IFE 5V to 2.2V Converter with Rechargeable Battery Backup and Inrush Current Limiting
Analog Devices の部品 LTC3106IFE を使用したリファレンス デザイン
最終製品向け
- Building Automation
- Energy harvesting
- Home Automation
- Network Sensor
- Remote Control
説明
- Typical Application Circuit for LTC3106IFE 5V to 2.2V Converter with Rechargeable Battery Backup and Inrush Current Limiting. The LTC3106 is a highly integrated, ultra low voltage buck-boost DC/DC converter with automatic PowerPath management optimized for multisource, low power systems
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage2.2 V
-
Output Current0.3 A
-
TopologyBuck Boost
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3106IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.25V to 5.1V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V/2.2V/3.3V/5V 0.3A 20-Pin TSSOP EP T/R | 買う | |
|
LTC3106IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.25V to 5.1V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V/2.2V/3.3V/5V 0.3A 20-Pin TSSOP EP Tube | 買う |