Typical Application Circuit for LTC3119EUFD 12V, 750kHz Regulator with Input Supply Rundown
Analog Devices の部品 LTC3119EUFD を使用したリファレンス デザイン
最終製品向け
- Battery Powered Systems
- Power Supplies
- Solar Power
説明
- Typical Application Circuit for LTC3119EUFD 12V, 750kHz Regulator with Input Supply Rundown. The LTC3119 is a high efficiency 18V monolithic buck-boost converter that can deliver up to 5A of continuous output current. Extensive feature integration and very low resistance internal power switches minimize the total solution footprint for even the most demanding applications. A proprietary 4-switch PWM architecture provides seamless low noise operation from input voltages above, equal to or below the output voltage
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 18 V
-
Output Voltage12 V
-
TopologyBuck Boost
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3119EUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 18V Synchronous Step Down/Synchronous Step Up Single-Out 0.8V to 18V 5A 28-Pin QFN EP Tube | 買う | |
|
LTC3119EUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 18V Synchronous Step Down/Synchronous Step Up Single-Out 0.8V to 18V 5A 28-Pin QFN EP T/R | 買う |