Typical Application Circuit for LTM4630IY 1.2V and 1V Output DC/DC Regulator
Analog Devices の部品 LTM4630IY を使用したリファレンス デザイン
最終製品向け
- Industrial
- Network Equipment
- Storage System
- Telecom Equipments
説明
- Typical Application Circuit for LTM4630IY 1.2V and 1V Output DC/DC Regulator. The LTM4630 is a dual 18A output switching mode step-down DC/DC regulator. Included in the package are the switching controllers, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5V to 15V
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1|1.2 V
-
Output Current18 A
-
TopologyBuck
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTM4630IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin BGA Tray | 買う | |
|
LTM4630IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin BGA Tray | 買う | |
|
LTM4630IY-1B | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin BGA Tray | 買う | |
|
LTM4630IY-1B#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A 144-Pin BGA Tray | 買う | |
|
LTM4630IY-1A#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A 144-Pin BGA Tray | 買う | |
|
LTM4630IY-1A | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin BGA Tray | 買う |