Typical Application Circuit for LTM4650IY 1V at 50A Output DC/DC Module Regulator
Analog Devices の部品 LTM4650IY を使用したリファレンス デザイン
最終製品向け
- ATCA Power Management
- Industrial
- Network Equipment
- Storage System
- Telecom Equipments
説明
- Typical Application Circuit for LTM4650IY 1V at 50A Output DC/DC Module Regulator. The LTM4650 is a single 50A output switching mode step-down DC/DC Module regulator. Included in the package are the switching controllers, power FETs, inductors and all supporting components
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1 V
-
Output Current50 A
-
TopologyBuck
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTM4650IY-1A | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 買う | |
|
LTM4650IY-1B#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 買う | |
|
LTM4650IY-1A#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 買う | |
|
LTM4650IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 買う | |
|
LTM4650IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 買う | |
|
LTM4650IY-1B | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 買う |