Typical Application Circuit for LTM8073IY Powered from the Same Input Source to Get More Output Current
Analog Devices の部品 LTM8073IY を使用したリファレンス デザイン
最終製品向け
- Distributed Power System
- Industrial Power Supply
- Portable
説明
- Typical Application Circuit for LTM8073IY Powered from the Same Input Source to Get More Output Current. The LTM8073 is a 60Vin, 3A (continuous) or 5A (peak) step-down Silent Switcher Module regulator. Included in the package are the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 3.4V to 60V, the LTM8073 supports an output voltage range of 0.8V to 15V and a switching frequency range of 200kHz to 3MHz, each set by a single resistor
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage7 to 40 V
-
Output Voltage3.3 V
-
Output Current10 A
-
TopologyBuck
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTM8073IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 15V 3A 48-Pin BGA Tray | 買う | |
|
LTM8073IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 15V 3A 48-Pin BGA Tray | 買う |