Typical Application Circuit for RSO-0509S 9V, 111mA Output DC/DC Converter

RECOM Power GmbH の部品 RSO-0509S を使用したリファレンス デザイン

メーカー

RECOM Power GmbH
  • アプリケーションカテゴリ
    電源装置
  • 製品タイプ
    DC-DCシングル出力電源

最終製品向け

  • Medical Appliances

説明

  • Typical Application Circuit for RSO-0509S 9V, 111mA Output DC/DC Converter. High-power-density, extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV, it is also ideal for medical applications which additionally require EN-60601-1 certification. The standard version offers 2:1 input voltage range, while the Z version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies

主な特徴

  • Conversion Type
    DC to DC
  • Input Voltage
    4.5 to 9 V
  • Output Voltage
    9 V
  • Output Current
    0.111 A
  • Efficiency
    83 %

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here