Typical Application Circuit with Fixed Output Voltage, 1.5V for ADP1740 2A Low VIN, Low Dropout Linear Regulator
Analog Devices の部品 ADP1740ACPZ を使用したリファレンス デザイン
最終製品向け
- Data Acquisition System
- Desktop Server
- DSP/FPGA/Microprocessor Supplies
- Memory Components
- Network Equipment
- Telecommunications Equipment
説明
- Typical Application Circuit with Fixed Output Voltage, 1.5V for ADP1740 2A Low VIN, Low Dropout Linear Regulator. The ADP1740/ADP1741 are low dropout (LDO) CMOS linear regulators that operate from 1.6 V to 3.6 V and provide up to 2 A of output current. These low VIN/VOUT LDOs are ideal for regulation of nanometer FPGA geometries operating from 2.5 V down to 1.8 V I/O rails, and for powering core voltages down to 0.75 V
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP1740ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1740ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1740ACPZ-1.1-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.1V 2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1740ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1740ACPZ-1.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V 2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1740ACPZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1740ACPZ-1.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1V 2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1740ACPZ-0.75R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.75V 2A 16-Pin LFCSP EP T/R | 買う |