Typical Application Circuit with Fixed Output Voltage, 1.5V for ADP1754 1.2A, Low VIN, Low Dropout Linear Regulator
Analog Devices の部品 ADP1754ACPZ を使用したリファレンス デザイン
最終製品向け
- Data Acquisition System
- Desktop Server
- DSP/FPGA/Microprocessor Supplies
- Memory Components
- Network Equipment
- Telecommunications Equipment
説明
- Typical Application Circuit with Fixed Output Voltage, 1.5V for ADP1754 1.2A, Low VIN, Low Dropout Linear Regulator. The ADP1754/ADP1755 are low dropout (LDO) CMOS linear regulators that operate from 1.6 V to 3.6 V and provide up to 1.2 A of output current
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP1754ACPZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 1.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1754ACPZ-1.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1V 1.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1754ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1754ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1754ACPZ-1.1-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.1V 1.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1754ACPZ-0.75R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.75V 1.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1754ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1754ACPZ-1.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V 1.2A 16-Pin LFCSP EP T/R | 買う |