Typical Application Circuit with Fixed Output Voltage, 1.8V for ADP160 Ultra low Quiescent Current, 150mA CMOS Linear Regulator
Analog Devices の部品 ADP160 を使用したリファレンス デザイン
最終製品向け
- Battery Powered Equipment
- Digital Camera
- Mobile Phone
- Portable Audio
- Portable Medical Devices
- Post-Regulators
説明
- Typical Application Circuit with Fixed Output Voltage, 1.8V for ADP160 Ultra low Quiescent Current, 150mA CMOS Linear Regulator. The ADP160/ADP161/ADP162/ADP163 are ultralow quiescent current, low dropout, linear regulators that operate from 2.2 V to 5.5 V and provide up to 150 mA of output current
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (22)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP160AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP160ACBZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R | 買う | |
|
ADP160AUJZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP160AUJZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP160AUJZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP160AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP160ACBZ-2.1-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.1V 0.15A 4-Pin WLCSP T/R | 買う | |
|
ADP160ACBZ-2.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 4-Pin WLCSP T/R | 買う | |
|
ADP160ACBZ-2.85-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.15A 4-Pin WLCSP T/R | 買う | |
|
ADP160AUJZ-2.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.3V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP160ACBZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin WLCSP T/R | 買う | |
|
ADP160ACBZ-2.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.3V 0.15A 4-Pin WLCSP T/R | 買う |