Typical Application Circuit with fixed output voltage for ADP7102 20V, 300mA Low Noise CMOS LDO Linear Regulator
Analog Devices の部品 ADP7102A を使用したリファレンス デザイン
最終製品向け
- Amplifiers
- Clock and Timing Devices
- Communications Infrastructure
- Health Wellness & Fitness
- Industrial Instrumentation
- Noise Sensitive Applications
説明
- Typical Application Circuit with fixed output voltage for ADP7102 20V, 300mA Low Noise CMOS LDO Linear Regulator. The ADP7102 is a CMOS, low dropout linear regulator that operates from 3.3 V to 20 V and provides up to 300 mA of output current
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (16)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP7102ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19V 0.3A 8-Pin SOIC N EP T/R | 買う | |
|
ADP7102ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin SOIC N EP T/R | 買う | |
|
ADP7102ARDZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 8-Pin SOIC N EP T/R | 買う | |
|
ADP7102ACPZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP7102ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP7102ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19V 0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP7102ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP7102ARDZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.3A 8-Pin SOIC N EP T/R | 買う | |
|
ADP7102ACPZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP7102ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N EP T/R | 買う | |
|
ADP7102ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP7102ARDZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.3A 8-Pin SOIC N EP T/R | 買う |