Typical Application for AD584 Two-Component Precision Current Limiter
Analog Devices の部品 AD584 を使用したリファレンス デザイン
最終製品向け
- Low-Power Applications
説明
- Typical Application for AD584 Two-Component Precision Current Limiter. The AD584 is an 8-terminal precision voltage reference offering pin programmable selection of four popular output voltages: 10V, 7.5V, 5V and 2.5V. Other output voltages, above, below, or between the four standard outputs, are available by the addition of external resistors. The input voltage can vary between 4.5V and 30V
主な特徴
-
Reference Voltage2.5|5|7.5|10 V
注目のパーツ (17)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD584-000C | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10-Pin Die | 買う | |
|
AD584JNZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin PDIP N Tube | 買う | |
|
AD584S | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 | 買う | |
|
AD584THQM LV:93 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 | 買う | |
|
AD584JH | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube | 買う | |
|
AD584THQMLV:35 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 | 買う | |
|
AD584TH | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube | 買う | |
|
AD584KNZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin PDIP N Tube | 買う | |
|
AD584R000C | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10-Pin Die | 買う | |
|
AD584THQMLR:35 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 8-Pin CAN | 買う | |
|
AD584KH | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube | 買う | |
|
AD584THQMLR:93 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 8-Pin CAN | 買う |