Typical Application for AD680 Low Power, Low Cost 2.5V Reference for Differential Temperature Transducer
Analog Devices の部品 AD680 を使用したリファレンス デザイン
最終製品向け
- Battery-Operated Devices
- Handheld Electronics
- Low-Power Applications
説明
- Typical Application for AD680 Low Power, Low Cost 2.5V Reference for Differential Temperature Transducer. The AD680 is a band gap voltage reference that provides a fixed 2.5 V output from inputs between 4.5 V and 36 V
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD680ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 買う | |
|
AD680JTZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 3-Pin TO-92 Tray | 買う | |
|
AD680JRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 買う | |
|
AD680ANZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin PDIP N Tube | 買う | |
|
AD680ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 買う | |
|
AD680JRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 買う |