Typical Application for ADM7154 600 mA, Ultra Low Noise, High PSRR, RF Linear Regulator
Analog Devices の部品 ADM7154 を使用したリファレンス デザイン
最終製品向け
- Communications Infrastructure
- Noise Sensitive Applications
- Point-to-Point Microwave Backhaul
説明
- Typical Application for ADM7154 600 mA, Ultra Low Noise, High PSRR, RF Linear Regulator. The ADM7154 is a linear regulator that operates from 2.3 V to 5.5 V and provides up to 600 mA of load current
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADM7154ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.6A 8-Pin LFCSP EP T/R | 買う | |
|
ADM7154ACPZ-2.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.6A 8-Pin LFCSP EP T/R | 買う | |
|
ADM7154ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.6A 8-Pin SOIC N EP T/R | 買う | |
|
ADM7154ACPZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.6A 8-Pin LFCSP EP T/R | 買う | |
|
ADM7154ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.6A 8-Pin SOIC N EP T/R | 買う | |
|
ADM7154ARDZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.6A 8-Pin SOIC N EP T/R | 買う | |
|
ADM7154ARDZ-2.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.6A 8-Pin SOIC N EP T/R | 買う | |
|
ADM7154ARDZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.6A 8-Pin SOIC N EP T/R | 買う | |
|
ADM7154ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.6A 8-Pin SOIC N EP T/R | 買う | |
|
ADM7154ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.6A 8-Pin LFCSP EP T/R | 買う | |
|
ADM7154ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.6A 8-Pin LFCSP EP T/R | 買う | |
|
ADM7154ACPZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.6A 8-Pin LFCSP EP T/R | 買う |