Typical Application for ADM7160 Ultra Low Noise, 200 mA Linear Regulator
Analog Devices の部品 ADM7160 を使用したリファレンス デザイン
最終製品向け
- AC to DC Power Supply
- Post-Regulators
- RF Power Supply
説明
- Typical Application for ADM7160 Ultra Low Noise, 200 mA Linear Regulator. The ADM7160 is an ultralow noise, low dropout linear regulator that operates from 2.2 V to 5.5 V and provides up to 200 mA of output current. The low 150 mV dropout voltage at 200 mA load improves efficiency and allows operation over a wide input voltage range
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADM7160AUJZ-2.5-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R | 買う | |
|
ADM7160AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R | 買う | |
|
ADM7160AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin TSOT T/R | 買う | |
|
ADM7160ACPZN3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP T/R | 買う | |
|
ADM7160ACPZN3.3-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP T/R | 買う | |
|
ADM7160ACPZN2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin LFCSP EP T/R | 買う | |
|
ADM7160ACPZN1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R | 買う | |
|
ADM7160ACPZN1.8-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R | 買う | |
|
ADM7160AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R | 買う | |
|
ADM7160AUJZ-1.8-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin TSOT T/R | 買う | |
|
ADM7160ACPZN2.5-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin LFCSP EP T/R | 買う | |
|
ADM7160AUJZ-3.3-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R | 買う |