Typical Application for ADP2119 2.5V, 2A Step-Down Regulator, Synchronized to External Clock
Analog Devices の部品 ADP2119ACPZ を使用したリファレンス デザイン
最終製品向け
- Communications Equipment
- Consumer Electronics
- Industrial Instrumentation
- Medical Appliances
- Network Equipment
- Point-of-Load Conversions
説明
- Typical Application for ADP2119 2.5V, 2A Step-Down Regulator, Synchronized to External Clock. The ADP2119/ADP2120 are low quiescent current, synchronous, step-down dc-to-dc regulators in a compact 3 mm × 3 mm LFCSP_WD package. Both devices use a current mode, constant frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response
主な特徴
-
Conversion TypeDC to DC
-
TopologyBuck
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP2119ACPZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 2.5V 2A 10-Pin LFCSP EP T/R | 買う | |
|
ADP2119ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 2A 10-Pin LFCSP EP T/R | 買う | |
|
ADP2119ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 2A 10-Pin LFCSP EP T/R | 買う | |
|
ADP2119ACPZ-1.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1V 2A 10-Pin LFCSP EP T/R | 買う | |
|
ADP2119ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A 10-Pin LFCSP EP T/R | 買う | |
|
ADP2119ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3.3V 2A 10-Pin LFCSP EP T/R | 買う | |
|
ADP2119ACPZ-1.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.5V 2A 10-Pin LFCSP EP T/R | 買う |