Typical Application for ADP222ACPZ 300mA Dual Output, Low Noise, High PSRR Voltage Regulator
Analog Devices の部品 ADP222ACPZ を使用したリファレンス デザイン
最終製品向け
- Automatic Metering
- Battery Powered Equipment
- Card Reader
- Point-of-sale Terminals
- Portable Medical Devices
- Post-Regulators
- Telecom & Networking Equipments
説明
- Typical Application for ADP222ACPZ 300mA Dual Output, Low Noise, High PSRR Voltage Regulator. The 300 mA, adjustable dual output ADP223/ADP225 and fixed dual output ADP222/ADP224 combine high PSRR, low noise, low quiescent current, and low dropout voltage in a voltage regulator that is ideally suited for wireless applications with demanding performance and board space requirements
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (15)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP222ACPZ-2818-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V2.8V 0.3A/0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP222ACPZ-1218-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V1.8V 0.3A/0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP222ACPZ-3325-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V3.3V 0.3A/0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP222ACPZ-2725-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V2.7V 0.3A/0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP222ACPZ-1827-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V2.7V 0.3A/0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP222ACPZ-1815-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V1.8V 0.3A/0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP222ACPZ-1528-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V2.8V 0.3A/0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP222ACPZ-1233-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V3.3V 0.3A/0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP222ACPZ-3330-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V3.3V 0.3A/0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP222ACPZ-2827-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.7V2.8V 0.3A/0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP222ACPZ-1228-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V2.8V 0.3A/0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP222ACPZ-1825-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V2.5V 0.3A/0.3A 8-Pin LFCSP EP T/R | 買う |