Typical Application for ADP7112 with 5 V Output Adjusted to 6V at 20V, 200mA Low Noise, CMOS LDO Linear Regulator
Analog Devices の部品 ADP7112ACBZ を使用したリファレンス デザイン
最終製品向け
- Communications Infrastructure
- Industrial
- Medical and Healthcare
- Noise Sensitive Applications
- Portable Instrumentation
説明
- Typical Application for ADP7112 with 5 V Output Adjusted to 6V at 20V, 200mA Low Noise, CMOS LDO Linear Regulator. The ADP7112 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7 to 20 V and provides up to 200 mA of output current. This high input voltage LDO is ideal for the regulation of high performance analog and mixed-signal circuits operating from 20V down to 1.2V rails
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP7112ACBZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin WLCSP T/R | 買う | |
|
ADP7112ACBZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin WLCSP T/R | 買う | |
|
ADP7112ACBZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin WLCSP T/R | 買う | |
|
ADP7112ACBZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.4V 0.2A 6-Pin WLCSP T/R | 買う | |
|
ADP7112ACBZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 6-Pin WLCSP T/R | 買う |