Typical Application for AP130 300mA Low Dropout (LDO) Linear Regulator
Diodes Incorporated の部品 AP130 を使用したリファレンス デザイン
最終製品向け
- Battery-Powered Devices
- CD Player
- PC Peripherals
- Wireless Communications
- Wireless LAN Card
説明
- Typical Application for AP130 300mA Low Dropout (LDO) Linear Regulator. The AP130 is a 300mA, fixed output voltage, low dropout linear regulator. The device includes pass element, error amplifier, band-gap, current-limit and thermal shutdown circuitry
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (30)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AP130-33YRG-13 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
AP130-18YG-13 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
AP130-30YRL-13 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.3A 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
AP130-30SAG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.3A 3-Pin SOT-23 T/R | 買う | |
|
AP130-25YRG-13 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
AP130-35SAG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.5V 0.3A 3-Pin SOT-23 T/R | 買う | |
|
AP130-25WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 3-Pin SC-59 T/R | 買う | |
|
AP130-25WL-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 3-Pin SC-59 T/R | 買う | |
|
AP130-20YG-13 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2V 0.3A 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
AP130-33WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 3-Pin SC-59 T/R | 買う | |
|
AP130-15YRG-13 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
AP130-20YL-13 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2V 0.3A 4-Pin(3+Tab) SOT-89 T/R | 買う |