Typical Application for AS431 PWM Converter with Reference Regulator
Diodes Incorporated の部品 AS431 を使用したリファレンス デザイン
最終製品向け
- Adapter
- Battery Charger
- Graphics Card
- Switching Power Supply
- Voltage Reference
説明
- Typical Application for AS431 PWM Converter with Reference Regulator. The AS431 is a three-terminal adjustable shunt regulator with guaranteed thermal stability over a full operation range. It features sharp turn-on characteristics, low temperature coefficient and low output impedance, which make it ideal substitute for Zener diode in applications such as switching power supply, charger and other adjustable regulators
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (17)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AS431BRTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
AS431BKTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 5-Pin SOT-25 T/R | 買う | |
|
AS431AZTR-E1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo | 買う | |
|
AS431ARTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
AS431BZTR-E1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo | 買う | |
|
AS431BNTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
AS431HANTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
AS431HMBNTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
AS431BZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo | 買う | |
|
AS431ANTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
AS431HMANTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
AS431HAZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 買う |