Typical Application for AZ1117C LOW DROPOUT LINEAR REGULATOR For Adjustbale Version
Diodes Incorporated の部品 AZ1117C を使用したリファレンス デザイン
最終製品向け
- Computer Cards
- Computer Motherboard Systems
- DVD Player
- Portable USB Devices
説明
- Typical Application for AZ1117C LOW DROPOUT LINEAR REGULATOR For Adjustbale Version. The AZ1117C has been optimized for low voltage where transient response and minimum input voltage are critical. It provides current limit and thermal shutdown
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (26)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AZ1117CR-1.2TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.8A 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
AZ1117CH-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
AZ1117CH2-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
AZ1117CD-5.0TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) TO-252 T/R | 買う | |
|
AZ1117CD-1.2TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.8A 3-Pin(2+Tab) TO-252 T/R | 買う | |
|
AZ1117CR-5.0TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
AZ1117CR2-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
AZ1117CH-1.2TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
AZ1117CD-1.8TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 3-Pin(2+Tab) TO-252 T/R | 買う | |
|
AZ1117CD-1.5TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.5V 0.8A 3-Pin(2+Tab) TO-252 T/R | 買う | |
|
AZ1117CR-ADJTRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.8A 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
AZ1117CR2-ADJTRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.8A 4-Pin(3+Tab) SOT-89 T/R | 買う |