Typical Application for L7805A Current Regulator
STMicroelectronics の部品 L7805A を使用したリファレンス デザイン
最終製品向け
- Voltage & Current Adjustment
説明
- Typical Application for L7805A Current Regulator. The L78 Series of fixed voltage regulators are designed with thermal overload protection that shuts down the circuit when subjected to an excessive power overload condition, internal short-circuit protection that limits the maximum current the circuit will pass, and output transistor safe-area compensation that reduces the output short-circuit current as the voltage across the pass transistor is increased
主な特徴
-
Conversion TypeDC to DC
-
Output Current1.5 A
-
TopologyLDO
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
L7805ABV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 買う | |
|
L7805ABD2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R | 買う | |
|
L7805ACD2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R | 買う | |
|
L7805ABV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 買う | |
|
L7805ABP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube | 買う | |
|
L7805ACV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 買う | |
|
L7805ACV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 買う |